2901811 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 1
Unit Price: 26,64000 €
Datasheet
Cable Fiber Optic SC Duplex To ST (2) 50/125 16.4' (5.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901811

DigiKey Part Number
2901811-ND
Manufacturer
Manufacturer Product Number
2901811
Description
CABLE FIBER OPTIC
Customer Reference
Detailed Description
Cable Fiber Optic SC Duplex To ST (2) 50/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Phoenix Contact
Length - Overall
16.4' (5.0m)
Packaging
Bulk
Type
Multimode, Duplex, OM2
Part Status
Obsolete
Bend Radius
60mm
1st Connector
SC Duplex
Color - Cable
Orange
2nd Connector
ST (2)
Color - Connectors
Black
Cable Diameter
0.22" (5.7mm)
Jacket (Insulation) Material
Flame Retardant Non-Corrosive (FRNC)
Cable Type
Break-Out
Operating Temperature
-5°C ~ 70°C
Features
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1115570Phoenix Contact1277-1115570-ND26,64000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes