
2901608 | |
|---|---|
DigiKey Part Number | 2901608-ND |
Manufacturer | |
Manufacturer Product Number | 2901608 |
Description | VIP-CAB-FLK14/AXIO/0 14/2 5M |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Axioline Series 8.20' (2.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Specifications Interface |
Series | Number of Positions 8, 14 |
Packaging Bulk | Length 8.20' (2.50m) |
Part Status Obsolete | For Use With/Related Products Phoenix Contact Axioline Series |
Process Side Connection Individual Ferrule Leads | Approval Agency cUL, cULus, UL |

