
2901607 | |
|---|---|
DigiKey Part Number | 2901607-ND |
Manufacturer | |
Manufacturer Product Number | 2901607 |
Description | VIP-CAB-FLK14/AXIO/0 14/2 0M |
Customer Reference | |
Detailed Description | Interface Cable Assembly Phoenix Contact Axioline Series 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Rectangular Connector | |
Specifications | Interface | |
Number of Positions | 8, 14 | |
Length | 6.56' (2.00m) | |
For Use With/Related Products | Phoenix Contact Axioline Series | |
Approval Agency | cUL, cULus, UL |

