
2901561 | |
|---|---|
DigiKey Part Number | 277-9436-ND |
Manufacturer | |
Manufacturer Product Number | 2901561 |
Description | RF ANT 800MHZ/850MHZ YAGI N FEM |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi N Type Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 800MHz ~ 2.5GHz | |
Antenna Type | Yagi | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 2.598" (66.00mm) | |
Applications | - |

