
2901482 | |
|---|---|
DigiKey Part Number | 2901482-ND |
Manufacturer | |
Manufacturer Product Number | 2901482 |
Description | COMPONENT HOUSING LOWER PART CRO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Housing 3.898" L x 0.492" W x 4.508" H (99.00mm x 12.50mm x 114.50mm) Blue |
Datasheet | Datasheet |
EDA/CAD Models | 2901482 Models |
Category | Type Housing |
Manufacturer Phoenix Contact | Features Vented |
Series | For Use With/Related Products ME Series |
Packaging Bulk | Size / Dimension 3.898" L x 0.492" W x 4.508" H (99.00mm x 12.50mm x 114.50mm) |
Part Status Active | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,36700 € | 113,67 € |
| Unit Price without VAT: | 11,36700 € |
|---|---|
| Unit Price with VAT: | 13,52673 € |

