Option Card, Output Analog (2), 9VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901475

DigiKey Part Number
277-14797-ND
Manufacturer
Manufacturer Product Number
2901475
Description
OPTION CARD OUTPUT EEM-MA600 9V
Customer Reference
Detailed Description
Option Card, Output Analog (2), 9VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Option Card, Output
For Use With/Related Products
EEM-MA600 Series
Specifications
Analog (2), 9VDC
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.