



2901429 | |
|---|---|
DigiKey Part Number | 2901429-ND |
Manufacturer | |
Manufacturer Product Number | 2901429 |
Description | RELAY SAFETY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2901429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 230VAC/DC | |
Contact Form | 4PST-3NO/1NC (3 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator, Varistor | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 40 ms | |
Release Time | 150 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO), Gold (Au) | |
Coil Current | 22 mA | |
Coil Power | 5.06W | |
Coil Resistance | 10.46 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,01000 € | 236,01 € |
| Unit Price without VAT: | 236,01000 € |
|---|---|
| Unit Price with VAT: | 280,85190 € |

