
2901371 | |
|---|---|
DigiKey Part Number | 277-16796-ND |
Manufacturer | |
Manufacturer Product Number | 2901371 |
Description | OPTION CARD I/O EEM-MA600 SERIES |
Customer Reference | |
Detailed Description | Option Card, I/O Solid State Input (2), Relay Output (2), 9VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Option Card, I/O | |
For Use With/Related Products | EEM-MA600 Series | |
Specifications | Solid State Input (2), Relay Output (2), 9VDC | |
Includes | - |


