2901366 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 17
Unit Price: 450,69000 €
Datasheet
Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2901366

DigiKey Part Number
277-14793-ND
Manufacturer
Manufacturer Product Number
2901366
Description
ENERGY MONITOR LCD PANEL MOUNT
Customer Reference
Detailed Description
Energy Monitor LCD - Black Characters, Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Energy Monitor
Measuring Type
Current (3-Phase), Voltage, Wattage
Measuring Range
0 ~ 9999A, 11 ~ 700VAC
Display Type
LCD - Black Characters, Backlight
Number of Characters Per Row
-
Display Characters - Height
-
Output Type
-
Voltage - Supply
110 ~ 240VDC, 120 ~ 250VDC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP52 - Dust Protected
Features
-
Operating Temperature
-10°C ~ 55°C
Weight
1.8 lbs (816.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes