
2901363 | |
|---|---|
DigiKey Part Number | 277-14792-ND |
Manufacturer | |
Manufacturer Product Number | 2901363 |
Description | ENERGY MONITOR LCD DIN RAIL |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 0 ~ 9999A, 28 ~ 519VAC | |
Display Type | LCD - Black Characters | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Solid State, Option Cards Available | |
Voltage - Supply | 110 ~ 277VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.688 lb (312.07 g) | |
Base Product Number |


