
2901110 | |
|---|---|
DigiKey Part Number | 2901110-ND |
Manufacturer | |
Manufacturer Product Number | 2901110 |
Description | ME MAX 35 PLATE KMGY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Plate 1.378" W (35.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plate | |
Features | - | |
For Use With/Related Products | 35mm Wide Housing | |
Size / Dimension | 1.378" W (35.00mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,44000 € | 14,40 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

