
2901107 | |
|---|---|
DigiKey Part Number | 2901107-ND |
Manufacturer | |
Manufacturer Product Number | 2901107 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 0.886" W (22.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2901107 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | 0.886" W (22.50mm) | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,19360 € | 59,68 € |
| Unit Price without VAT: | 1,19360 € |
|---|---|
| Unit Price with VAT: | 1,42038 € |

