
2901056 | |
|---|---|
DigiKey Part Number | 2901056-ND |
Manufacturer | |
Manufacturer Product Number | 2901056 |
Description | INTERFACE MOD HDR DUAL 40POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male (2) |
Datasheet | Datasheet |
EDA/CAD Models | 2901056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male (2) | |
Control Side Cable Retainer | - | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 3.937" (100.00mm) | |
Width | 4.961" (126.01mm) | |
Wire Gauge | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,25000 € | 104,25 € |
| Unit Price without VAT: | 104,25000 € |
|---|---|
| Unit Price with VAT: | 124,05750 € |

