
2901006 | |
|---|---|
DigiKey Part Number | 2901006-ND |
Manufacturer | |
Manufacturer Product Number | 2901006 |
Description | FUSE BRD MT 8A 250VAC 250VDC RAD |
Customer Reference | |
Detailed Description | 8 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.335" Dia (8.50mm) |

