
2901003 | |
|---|---|
DigiKey Part Number | 2901003-ND |
Manufacturer | |
Manufacturer Product Number | 2901003 |
Description | FUSE BOARD MOUNT 1A RADIAL |
Customer Reference | |
Detailed Description | 1 A Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Fuse Type |
Mfr | Current Rating (Amps) |
Packaging Bulk | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,71000 € | 18,71 € |
| Unit Price without VAT: | 18,71000 € |
|---|---|
| Unit Price with VAT: | 22,26490 € |

