
2900996 | |
|---|---|
DigiKey Part Number | 2900996-ND |
Manufacturer | |
Manufacturer Product Number | 2900996 |
Description | FUSE BRD MNT 2A 250VAC/VDC |
Customer Reference | |
Detailed Description | 2 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Packaging Bulk | Voltage Rating - DC |
Part Status Obsolete | Response Time Slow Blow |
Mounting Type Through Hole | Package / Case |
Fuse Type | Approval Agency EAC |

