
2900759 | |
|---|---|
DigiKey Part Number | 2900759-ND |
Manufacturer | |
Manufacturer Product Number | 2900759 |
Description | CABLE ASSY DB37 SHIELDED GRAY 4M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Individual (Round) 13.12' (4.00m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2900759 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 13.12' (4.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | Communication | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,39000 € | 121,39 € |
| Unit Price without VAT: | 121,39000 € |
|---|---|
| Unit Price with VAT: | 144,45410 € |

