8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900682

DigiKey Part Number
277-9433-ND
Manufacturer
Manufacturer Product Number
2900682
Description
INTERFACE MOD RJ45 JACK 8POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Position Interface Module Terminal Blocks - Spring Connection To RJ45 Jack 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2900682 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Spring Connection
Control Side Connection
RJ45 Jack
Control Side Cable Retainer
-
Positions / Poles
8
Features
-
Voltage - Rated
48V
Current Rating (Per Contact)
1 A
Operating Temperature
-20°C ~ 50°C
Length
0.984" (24.99mm)
Width
3.583" (91.01mm)
Wire Gauge
16-24 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,57000 €86,57 €
Manufacturers Standard Package
Unit Price without VAT:86,57000 €
Unit Price with VAT:103,01830 €