
2900542 | |
|---|---|
DigiKey Part Number | 2900542-ND |
Manufacturer | |
Manufacturer Product Number | 2900542 |
Description | MOTOR STARTER REV 0.6A 42-550V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VDC Supply 0.6A 42 ~ 550V Load |
Datasheet | Datasheet |
EDA/CAD Models | 2900542 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 42 ~ 550V | |
Current - Output | 0.6A | |
Wattage - Load | 300 W | |
Voltage - Supply | 24VDC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | 0.662 lb (300.28 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,88000 € | 154,88 € |
| Unit Price without VAT: | 154,88000 € |
|---|---|
| Unit Price with VAT: | 184,30720 € |










