



2900526 | |
|---|---|
DigiKey Part Number | 277-14783-ND |
Manufacturer | |
Manufacturer Product Number | 2900526 |
Description | RELAY SAFETY DPST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO (2 Form A) 24VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2900526 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VAC/DC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | - | |
Termination Style | Spring Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -20°C ~ 55°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Current | 65 mA | |
Coil Power | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,09000 € | 178,09 € |
| Unit Price without VAT: | 178,09000 € |
|---|---|
| Unit Price with VAT: | 211,92710 € |

