2900388 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 9
Unit Price: 62,16000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2900388

DigiKey Part Number
2900388-ND
Manufacturer
Manufacturer Product Number
2900388
Description
SSR RELAY SPST-NO 1A 12-300V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
EDA/CAD Models
2900388 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Mounting Type
DIN Rail
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
DC
Voltage - Input
120VAC
Voltage - Load
12 V ~ 300 V
Load Current
1 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, DNV, UKCA
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.04.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1060,14700 €601,47 €
Manufacturers Standard Package
Unit Price without VAT:60,14700 €
Unit Price with VAT:71,57493 €