



2900387 | |
|---|---|
DigiKey Part Number | 2900387-ND |
Manufacturer | |
Manufacturer Product Number | 2900387 |
Description | SSR RELAY SPST-NO 1A 12-300V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2900387 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 220VDC | |
Voltage - Load | 12 V ~ 300 V | |
Load Current | 1 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, DNV, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,88600 € | 638,86 € |
| Unit Price without VAT: | 63,88600 € |
|---|---|
| Unit Price with VAT: | 76,02434 € |

