



2900380 | |
|---|---|
DigiKey Part Number | 2900380-ND |
Manufacturer | |
Manufacturer Product Number | 2900380 |
Description | SSR RELAY SPST-NO 3A 3-33V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2900380 Models |
Category | Voltage - Input 110VDC |
Mfr | Voltage - Load 3 V ~ 33 V |
Series | Load Current 3 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 60°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, DNV, UKCA |
Circuit | Base Product Number |
Output Type DC |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 52,22300 € | 522,23 € |
| Unit Price without VAT: | 52,22300 € |
|---|---|
| Unit Price with VAT: | 62,14537 € |

