



2900258 | |
|---|---|
DigiKey Part Number | 2900258-ND |
Manufacturer | |
Manufacturer Product Number | 2900258 |
Description | 14 MM PLC BASIC TERMINAL BLOCK F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2900258 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,01900 € | 200,19 € |
| Unit Price without VAT: | 20,01900 € |
|---|---|
| Unit Price with VAT: | 23,82261 € |

