


2900253 | |
|---|---|
DigiKey Part Number | 2900253-ND |
Manufacturer | |
Manufacturer Product Number | 2900253 |
Description | PLC-BPT- 12DC/21HC |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2900253 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | Miniature Relays | |
Features | Diode |

