
2900147 | |
|---|---|
DigiKey Part Number | 2900147-ND |
Manufacturer | |
Manufacturer Product Number | 2900147 |
Description | CABLE ASSEMBLY INTERFACE 3.28' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 3.28' (1.00m) |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 50, 50 |
Part Status Obsolete | Length 3.28' (1.00m) |
Process Side Connection Rectangular Connector |

