
2900130 | |
|---|---|
DigiKey Part Number | 2900130-ND |
Manufacturer | |
Manufacturer Product Number | 2900130 |
Description | CABLE ASSEMBLY INTERFACE 1.64' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 1.64' (500.00mm) |
Datasheet | Datasheet |
Category | Process Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Control Side Connection Individual Ferrule Leads |
Series | Specifications Interface |
Packaging Bulk | Number of Positions 16, 16 |
Part Status Obsolete | Length 1.64' (500.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2318127 | Phoenix Contact | 31 | 2318127-ND | 37,77000 € | MFR Recommended |


