
2900128 | |
|---|---|
DigiKey Part Number | 2900128-ND |
Manufacturer | |
Manufacturer Product Number | 2900128 |
Description | CABLE ASSEMBLY INTERFACE 13.1' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 13.12' (4.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Individual Ferrule Leads | |
Specifications | Interface | |
Number of Positions | 14, 14 | |
Length | 13.12' (4.00m) | |
For Use With/Related Products | - | |
Approval Agency | - |

