
2900127 | |
|---|---|
DigiKey Part Number | 2900127-ND |
Manufacturer | |
Manufacturer Product Number | 2900127 |
Description | CABLE ASSEMBLY INTERFACE 9.84' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Process Side Connection Rectangular Connector |
Manufacturer Phoenix Contact | Control Side Connection Individual Ferrule Leads |
Series | Specifications Interface |
Packaging Bulk | Number of Positions 14, 14 |
Part Status Obsolete | Length 9.84' (3.00m) |

