
2900126 | |
|---|---|
DigiKey Part Number | 277-9406-ND |
Manufacturer | |
Manufacturer Product Number | 2900126 |
Description | CABLE ASSEMBLY INTERFACE 6.56' |
Customer Reference | |
Detailed Description | Interface Cable Assembly 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Individual Ferrule Leads |
Manufacturer Phoenix Contact | Specifications Interface |
Packaging Bulk | Number of Positions 14, 14 |
Part Status Obsolete | Length 6.56' (2.00m) |
Process Side Connection Rectangular Connector |

