2900122 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 1
Unit Price: 34,60000 €
Datasheet
Interface Cable Assembly 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2900122

DigiKey Part Number
277-9405-ND
Manufacturer
Manufacturer Product Number
2900122
Description
CABLE ASSEMBLY INTERFACE 1.64'
Customer Reference
Detailed Description
Interface Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Rectangular Connector
Control Side Connection
Individual Ferrule Leads
Specifications
Interface
Number of Positions
14, 14
Length
1.64' (500.00mm)
For Use With/Related Products
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes