
2900070 | |
|---|---|
DigiKey Part Number | 2900070-ND |
Manufacturer | |
Manufacturer Product Number | 2900070 |
Description | INTERFACE MOD DSUB MALE 37POS |
Customer Reference | |
Detailed Description | 37 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Male 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2900070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | D-Sub, Male | |
Control Side Cable Retainer | Jackscrew Socket | |
Positions / Poles | 37 | |
Features | Knife Disconnect, Label Holder, LED | |
Voltage - Rated | - | |
Current Rating (Per Contact) | 100 mA | |
Operating Temperature | -15°C ~ 50°C | |
Length | 6.693" (170.00mm) | |
Width | 3.543" (90.00mm) | |
Wire Gauge | 12-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,93000 € | 497,93 € |
| Unit Price without VAT: | 497,93000 € |
|---|---|
| Unit Price with VAT: | 592,53670 € |

