



2900066 | |
|---|---|
DigiKey Part Number | 2900066-ND |
Manufacturer | |
Manufacturer Product Number | 2900066 |
Description | I/O MODULE RACK CHANNEL |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
EDA/CAD Models | 2900066 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | - | |
Number of Channels | 16 | |
Connector Type | Header, Screw Terminal Blocks | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.348,25000 € | 1.348,25 € |
| Unit Price without VAT: | 1.348,25000 € |
|---|---|
| Unit Price with VAT: | 1.604,41750 € |

