Communications Module DIN Rail 19.2 ~ 30VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2897813

DigiKey Part Number
2897813-ND
Manufacturer
Manufacturer Product Number
2897813
Description
COMMUNICATIONS MODULE 19.2-30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail 19.2 ~ 30VDC
Datasheet
 Datasheet
EDA/CAD Models
2897813 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Communications Module
For Use With/Related Products
Inline Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
19.2 ~ 30VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
-25°C ~ 60°C
Ingress Protection
IP20
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1807,33000 €807,33 €
Manufacturers Standard Package
Unit Price without VAT:807,33000 €
Unit Price with VAT:960,72270 €