Communications Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2897211

DigiKey Part Number
277-3125-ND
Manufacturer
Manufacturer Product Number
2897211
Description
COMMUNICATIONS MOD 8 DIG 4SS 24V
Customer Reference
Detailed Description
Communications Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
4 - Solid State
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Screw Terminal, Spring Terminal
Part Status
Obsolete
Operating Temperature
-25°C ~ 55°C
Type
Communications Module
Ingress Protection
IP20
For Use With/Related Products
Inline Series
Approval Agency
cUL, cULus, UL
Number of Inputs and Type
8 - Digital
Weight
0.706 lb (320.24 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.