
2896458 | |
|---|---|
DigiKey Part Number | 277-9401-ND |
Manufacturer | |
Manufacturer Product Number | 2896458 |
Description | DIN RAIL HOLDER 53.6MM WIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DIN Rail Holder 53.6mm Wide Housing |
Datasheet | Datasheet |
EDA/CAD Models | 2896458 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | DIN Rail Holder | |
For Use With/Related Products | 53.6mm Wide Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,90000 € | 23,90 € |
| 10 | 22,99700 € | 229,97 € |
| 30 | 22,70100 € | 681,03 € |
| 50 | 22,12720 € | 1.106,36 € |
| 100 | 20,95420 € | 2.095,42 € |
| 250 | 19,78348 € | 4.945,87 € |
| Unit Price without VAT: | 23,90000 € |
|---|---|
| Unit Price with VAT: | 28,44100 € |


