
2896144 | |
|---|---|
DigiKey Part Number | 277-14765-ND |
Manufacturer | |
Manufacturer Product Number | 2896144 |
Description | COVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Cover, Lid 0.701" W (17.80mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896144 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | BC 17.8 Housing System | |
Size / Dimension | 0.701" W (17.80mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 5 | 3,39400 € | 16,97 € |
| 10 | 3,17200 € | 31,72 € |
| 30 | 2,85067 € | 85,52 € |
| 50 | 2,71200 € | 135,60 € |
| 100 | 2,53490 € | 253,49 € |
| 250 | 2,31836 € | 579,59 € |
| 500 | 2,16688 € | 1.083,44 € |
| 1.000 | 2,09460 € | 2.094,60 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

