
2896092 | |
|---|---|
DigiKey Part Number | 277-9392-ND |
Manufacturer | |
Manufacturer Product Number | 2896092 |
Description | UPPER PART INSTALLATION HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Housing 0.701" W x 2.106" H (17.80mm x 53.50mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 2896092 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | BC 17.8 Housing System | |
Size / Dimension | 0.701" W x 2.106" H (17.80mm x 53.50mm) | |
Color | Gray | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 5 | 4,83000 € | 24,15 € |
| 10 | 4,51400 € | 45,14 € |
| 30 | 4,05500 € | 121,65 € |
| 50 | 3,85840 € | 192,92 € |
| 100 | 3,60630 € | 360,63 € |
| 250 | 3,29816 € | 824,54 € |
| 500 | 3,11214 € | 1.556,07 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

