
2893901 | |
|---|---|
DigiKey Part Number | 2893901-ND |
Manufacturer | |
Manufacturer Product Number | 2893901 |
Description | SBC 1.6GHZ 1 CORE 1GB/- RAM |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 1 Core 1GB/- RAM Intel Pentium M |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Intel Pentium M | |
Speed | 1.6GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 6.140" x 15.350" (155.95mm x 389.89mm) | |
Form Factor | 3.5" HDD | |
Expansion Site/Bus | PCI | |
RAM Capacity/Installed | 1GB/- | |
Storage Interface | - | |
Video Outputs | VGA | |
Ethernet | 10/100 Mbps (2), RJ45 | |
USB | USB (4) | |
RS-232 (422, 485) | 1 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 5°C ~ 45°C (TA) | |
Base Product Number |

