
2891934 | |
|---|---|
DigiKey Part Number | 277-7436-ND |
Manufacturer | |
Manufacturer Product Number | 2891934 |
Description | NETWORK SWITCH-UNMANAGED 16 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 16 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891934 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 1 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 12 ~ 48VDC |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 16 | Mounting Type DIN Rail |
Copper Ports 15 | Operating Temperature 0°C ~ 60°C |

