Network Switch - Managed 6 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891864

DigiKey Part Number
277-9389-ND
Manufacturer
Manufacturer Product Number
2891864
Description
NETWORK SWITCH-MANAGED 6 PORT
Customer Reference
Detailed Description
Network Switch - Managed 6 Ports IP20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Phoenix Contact
Fiber Ports
2
Packaging
Bulk
Fiber Type
100BASE-FX (Singlemode)
Part Status
Obsolete
Connector Type
RJ45, SC
Type
Switch - Managed
Voltage - Input
18.5 ~ 30.5VDC
Configuration
Fixed
Ingress Protection
IP20
Number of Ports
6
Operating Temperature
-40°C ~ 70°C
Copper Ports
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable