
2891444 | |
|---|---|
DigiKey Part Number | 277-10378-ND |
Manufacturer | |
Manufacturer Product Number | 2891444 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891444 Models |
Category | Copper Ports 5 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Packaging Bulk | Connector Type RJ45 |
Part Status Obsolete | Voltage - Input 10 ~ 60VDC |
Type Switch - Unmanaged | Ingress Protection IP20 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1085254 | Phoenix Contact | 1.176 | 277-1085254-ND | 127,81000 € | Similar |


