
2891194 | |
|---|---|
DigiKey Part Number | 2891194-ND |
Manufacturer | |
Manufacturer Product Number | 2891194 |
Description | WIRE MARKER CLIP-ON BLACK |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | - | |
Legend | - | |
Color | Black | |
Material | - | |
Operating Temperature | - | |
Base Product Number |

