
2891102 | |
|---|---|
DigiKey Part Number | 277-2891102-ND |
Manufacturer | |
Manufacturer Product Number | 2891102 |
Description | FL SWITCH 4800E-24FX-4GC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 28 Ports IP20 |
Datasheet | Datasheet |
Category | Copper Ports 4 |
Manufacturer Phoenix Contact | Copper Type 10/100/1000 |
Series | Fiber Ports 24 |
Packaging Bulk | Connector Type RJ45, SC, SFP |
Part Status Active | Ingress Protection IP20 |
Type Switch - Managed | Mounting Type Rack Mount |
Configuration Fixed + SFP | Operating Temperature -40°C ~ 70°C |
Number of Ports 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.832,27000 € | 5.832,27 € |
| Unit Price without VAT: | 5.832,27000 € |
|---|---|
| Unit Price with VAT: | 6.940,40130 € |

