Image for 2891075 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891075

DigiKey Part Number
2891075-ND
Manufacturer
Manufacturer Product Number
2891075
Description
DC/DC CONVERTER
Customer Reference
Detailed Description
Enclosed DC DC Converter Output 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Min)
36V
Manufacturer
Phoenix Contact
Voltage - Input (Max)
75V
Packaging
Bulk
Operating Temperature
-40°C ~ 75°C
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
8.43" L x 5.94" W x 1.57" H (214.0mm x 151.0mm x 40.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.