Network Switch - Managed 16 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2891063

DigiKey Part Number
277-16784-ND
Manufacturer
Manufacturer Product Number
2891063
Description
NETWORK SWITCH-MANAGED 16 PORT
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
2891063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100/1000
Manufacturer
Phoenix Contact
Fiber Ports
2
Packaging
Bulk
Fiber Type
100BASE-FX (Multimode)
Part Status
Obsolete
Connector Type
RJ45, SC
Type
Switch - Managed
Voltage - Input
12 ~ 48VDC
Configuration
Fixed
Ingress Protection
IP20
Number of Ports
16
Mounting Type
DIN Rail
Copper Ports
14
Operating Temperature
-40°C ~ 75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.