
2891044 | |
|---|---|
DigiKey Part Number | 2891044-ND |
Manufacturer | |
Manufacturer Product Number | 2891044 |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP20 |
Datasheet | Datasheet |
EDA/CAD Models | 2891044 Models |
Category | Copper Type 10/100 |
Manufacturer Phoenix Contact | Fiber Ports 1 |
Packaging Bulk | Fiber Type 100BASE-FX (Multimode) |
Part Status Obsolete | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 9 ~ 32VDC |
Configuration Fixed | Ingress Protection IP20 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -40°C ~ 75°C |

