Plastic, Polyamide Frame 3.898" L x 0.689" W (99.00mm x 17.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2890852

DigiKey Part Number
2890852-ND
Manufacturer
Manufacturer Product Number
2890852
Description
COMPLETE HOUSING CENTRAL PART CO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plastic, Polyamide Frame 3.898" L x 0.689" W (99.00mm x 17.50mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
2890852 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Frame
Features
-
For Use With/Related Products
ME Series
Size / Dimension
3.898" L x 0.689" W (99.00mm x 17.50mm)
Color
Gray
Material
Plastic, Polyamide
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
105,12400 €51,24 €
Manufacturers Standard Package
Unit Price without VAT:5,12400 €
Unit Price with VAT:6,09756 €