
2890399 | |
|---|---|
DigiKey Part Number | 2890399-ND |
Manufacturer | |
Manufacturer Product Number | 2890399 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | - | |
Color | Black | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,02940 € | 401,47 € |
| Unit Price without VAT: | 8,02940 € |
|---|---|
| Unit Price with VAT: | 9,55499 € |

