
2890166 | |
|---|---|
DigiKey Part Number | 2890166-ND |
Manufacturer | |
Manufacturer Product Number | 2890166 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Non Specified Filler Plug Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Filler Plug | |
Features | - | |
For Use With/Related Products | 22.5mm Wide Housing | |
Size / Dimension | - | |
Color | Gray | |
Material | Plastic, Non Specified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,30260 € | 165,13 € |
| Unit Price without VAT: | 3,30260 € |
|---|---|
| Unit Price with VAT: | 3,93009 € |

